EDC PROTECTION E2251 Yellow, Water Resistant Welding Jacket, M
- RS Stock No.:
- 606-632
- Mfr. Part No.:
- E2251-000M
- Manufacturer:
- EDC PROTECTION
Subtotal (1 unit)*
€198.65
(exc. VAT)
€244.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.65 |
*price indicative
- RS Stock No.:
- 606-632
- Mfr. Part No.:
- E2251-000M
- Manufacturer:
- EDC PROTECTION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDC PROTECTION | |
| Product Type | Welding Jacket | |
| Size | M | |
| Colour | Yellow | |
| Series | E2251 | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | EN 340, Règlement 2016/425, ISO 11611 Classe 1, CE, ISO 11611 Classe 2 | |
| Material | Grain Leather | |
| Closure Type | Button | |
| Select all | ||
|---|---|---|
Brand EDC PROTECTION | ||
Product Type Welding Jacket | ||
Size M | ||
Colour Yellow | ||
Series E2251 | ||
Resistance Features Water Resistant | ||
Standards/Approvals EN 340, Règlement 2016/425, ISO 11611 Classe 1, CE, ISO 11611 Classe 2 | ||
Material Grain Leather | ||
Closure Type Button | ||
- COO (Country of Origin):
- TN
The EDC PROTECTION All-leather jacket is entirely made of water-repellent full-grain leather and features a stand-up collar in matching material. It includes a concealed snap closure, underarm gussets, and adjustable cuffs with Velcro tabs. All seams are stitched with Kevlar thread for enhanced durability and resistance.
Complies with Regulation 2016/425
Certified under EC Type Certificate No 033/2020/1019 CENTEXBEL
CE marking signifies compliance with essential requirements of the European Directive on Personal Protective Equipment
Based on standard EN 341
Related links
- EDC PROTECTION E2251 Yellow Water Resistant Welding Jacket, M
- EDC PROTECTION E2251 Yellow 2XL
- EDC PROTECTION E2251 Yellow L
- EDC PROTECTION E2251 Yellow XL
- EDC PROTECTION E2251 Yellow 3XL
- EDC PROTECTION E2251 Yellow S
- EDC PROTECTION E2251 Yellow Fire Retardant Welding Jacket, L
- EDC PROTECTION E2251 Yellow Fire Retardant Welding Jacket, S
