EDC PROTECTION E2251 Yellow, Water Resistant, Fire Retardant Welding Jacket, 2XL
- RS Stock No.:
- 606-623
- Mfr. Part No.:
- E2251-100XXL
- Manufacturer:
- EDC PROTECTION
Subtotal (1 unit)*
€151.51
(exc. VAT)
€186.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.51 |
*price indicative
- RS Stock No.:
- 606-623
- Mfr. Part No.:
- E2251-100XXL
- Manufacturer:
- EDC PROTECTION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDC PROTECTION | |
| Size | 2XL | |
| Product Type | Welding Jacket | |
| Colour | Yellow | |
| Series | E2251 | |
| Material | Grain Leather with Back Made Of 100% Cotton Fabric | |
| Closure Type | Jacket with Snap Buttons, Under Flap | |
| Standards/Approvals | CE, ISO 13688, ISO 11611 Classe 2, ISO 11611 Classe 1 | |
| Resistance Features | Water Resistant, Fire Retardant | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand EDC PROTECTION | ||
Size 2XL | ||
Product Type Welding Jacket | ||
Colour Yellow | ||
Series E2251 | ||
Material Grain Leather with Back Made Of 100% Cotton Fabric | ||
Closure Type Jacket with Snap Buttons, Under Flap | ||
Standards/Approvals CE, ISO 13688, ISO 11611 Classe 2, ISO 11611 Classe 1 | ||
Resistance Features Water Resistant, Fire Retardant | ||
Number of Inside Pockets 1 | ||
- COO (Country of Origin):
- TN
The EDC PROTECTION Proban grain leather jacket features a front, sleeves, and shoulder panels made from water-repellent grain leather, while the back is constructed from Proban-treated flame-retardant cotton with additional leather panels under the shoulders. It includes a straight collar in water-repellent grain leather with a hook and loop closure, concealed snap fastening, underarm gussets, and adjustable cuffs with hook and loop closures. All seams are stitched with Kevlar thread. Optional features include an inside chest pocket made from Proban-treated flame-retardant cotton with a hook and loop closure and a large fold-over collar.
Certified under EC Type Certificate No 033/2020/0229 CENTEXBEL 0493
CE marking confirms compliance with essential requirements of the European Directive on Personal Protective Equipment
Based on ISO 13688 standard
Related links
- EDC PROTECTION E2251 Yellow 2XL
- EDC PROTECTION E2251 Yellow Fire Retardant Welding Jacket, S
- EDC PROTECTION E2251 Yellow Fire Retardant Welding Jacket, L
- EDC PROTECTION E2254 Orange Water Resistant Welding Jacket, 2XL
- EDC PROTECTION E2251 Yellow M
- EDC PROTECTION E2251 Yellow L
- EDC PROTECTION E2251 Yellow XL
- EDC PROTECTION E2251 Yellow S
