Supertouch SHV Navy, Yellow, Hi-Vis Jacket Zipper, L 1 EA

Image representative of range

Subtotal (1 unit)*

€39.90

(exc. VAT)

€49.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.90

*price indicative

RS Stock No.:
647-644
Mfr. Part No.:
SHV-05143
Manufacturer:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Product Type

Jacket

Size

L

Colour

Navy, Yellow

Gender

Unisex

Outer Material

100% Polyester

Lining Material

Fleece, Polyurethane

Hooded

Yes

Series

SHV

Standards/Approvals

UKCA

Resistance Features

Hi-Vis

Number of Outer Pockets

2

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
PK
The Supertouch Hi-Vis 2 Tone Puffer Jacket is designed to keep you safe, warm, and stylish on-site. Conforming to EN ISO 20471:2013+A1:2016 Class 2 standards, it offers high visibility with two bands and braces, Plus two bands around the sleeves, all featuring retro-reflective tape for added safety. The jacket includes two front zipped pockets, soft-bound cuffs for comfort, and a stand-up collar design for extra warmth. Lightweight yet warm, it's perfect for staying visible and protected in demanding work environments. Each jacket is individually packaged, with 20 pieces per case, ensuring convenient storage and handling.

Zip Protector at neck

Concealed hood

Navy inner lining

Fleece lined inner collar

Hang loop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy