Blaklader 4484191786 Navy, Black, Windproof, Waterproof Jacket Front Zip, 4XL 1 EA

Subtotal (1 unit)*

€189.00

(exc. VAT)

€232.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€189.00

*price indicative

RS Stock No.:
672-437
Mfr. Part No.:
448419178699 - 4XL
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Jacket

Size

4XL

Colour

Navy, Black

Gender

Men

Outer Material

83% Polyamide, 17% Spandex

Lining Material

Quilted Lining In The Sleeves, Lightweight Lining, Airmesh Lining

Hooded

Yes

Series

4484191786

Resistance Features

Windproof, Waterproof

Closure Type

Front Zip

Standards/Approvals

960

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader Lightweight Lined Winter Jacket Stretch is an air mesh-lined jacket designed for colder winter conditions. It is windproof and waterproof with taped seams and breathable fabric, offering reliable protection and comfort during harsh weather.

Quality 1917

83% polyamide and 17% elastase

Plain 4-way stretch fabric

3-layer construction

Waterproof rating 15000 mm

Windproof

Breathable

Color dark navy and black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy