Blaklader 4484191786 Navy, Black, Windproof, Waterproof Jacket Front Zip, XL 1 EA
- RS Stock No.:
- 672-435
- Mfr. Part No.:
- 448419178699 - XL
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€189.00
(exc. VAT)
€232.47
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.00 |
*price indicative
- RS Stock No.:
- 672-435
- Mfr. Part No.:
- 448419178699 - XL
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Navy, Black | |
| Gender | Men | |
| Outer Material | 83% Polyamide, 17% Spandex | |
| Lining Material | Quilted Lining In The Sleeves, Lightweight Lining, Airmesh Lining | |
| Hooded | Yes | |
| Series | 4484191786 | |
| Resistance Features | Windproof, Waterproof | |
| Standards/Approvals | EN 343 Classe 4, EN 342 | |
| Closure Type | Front Zip | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Jacket | ||
Size XL | ||
Colour Navy, Black | ||
Gender Men | ||
Outer Material 83% Polyamide, 17% Spandex | ||
Lining Material Quilted Lining In The Sleeves, Lightweight Lining, Airmesh Lining | ||
Hooded Yes | ||
Series 4484191786 | ||
Resistance Features Windproof, Waterproof | ||
Standards/Approvals EN 343 Classe 4, EN 342 | ||
Closure Type Front Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader Lightweight Lined Winter Jacket Stretch is an air mesh-lined jacket designed for colder winter conditions. It is windproof and waterproof with taped seams and breathable fabric, offering reliable protection and comfort during harsh weather.
Quality 1917
83% polyamide and 17% elastase
Plain 4-way stretch fabric
3-layer construction
Waterproof rating 15000 mm
Windproof
Breathable
Color dark navy and black
Related links
- Blaklader 4484191786 Navy Windproof 2XL 1 EA
- Blaklader 4484191786 Navy Windproof 4XL 1 EA
- Blaklader 4484191786 Navy Windproof XS 1 EA
- Blaklader 4484191786 Navy Waterproof L 1 EA
- Blaklader 4484191786 Black Waterproof S 1 EA
- Blaklader 4484191786 Black Waterproof M 1 EA
- Blaklader 4484191786 Black Waterproof 3XL 1 EA
- Blaklader 4408191786 Navy Windproof XL 1 EA
