Blaklader 4719251386 1 Navy, Black, Waterproof, Windproof Jacket Zipper Closure, S 1 EA
- RS Stock No.:
- 672-452
- Mfr. Part No.:
- 471925138699 - S
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€118.90
(exc. VAT)
€146.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.90 |
*price indicative
- RS Stock No.:
- 672-452
- Mfr. Part No.:
- 471925138699 - S
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Navy, Black | |
| Gender | Women | |
| Outer Material | 92% Polyester, 8% Elastomeric Polyolefins | |
| Lining Material | Fleece | |
| Hooded | Yes | |
| Series | 4719251386 | |
| Resistance Features | Waterproof, Windproof | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zipper Closure | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Jacket | ||
Size S | ||
Colour Navy, Black | ||
Gender Women | ||
Outer Material 92% Polyester, 8% Elastomeric Polyolefins | ||
Lining Material Fleece | ||
Hooded Yes | ||
Series 4719251386 | ||
Resistance Features Waterproof, Windproof | ||
Number of Inside Pockets 1 | ||
Closure Type Zipper Closure | ||
Standards/Approvals No | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader Women's Softshell Jacket is a flexible and versatile outerwear piece designed with a feminine cut and an adjustable hood. It features dark reflectors on the shoulders and back for added visibility, along with robust zips for enhanced durability.
Quality 2513
100% polyester
Water repellent
Mechanical stretch fabric
Weight 240 g/m²
Color dark navy and black
Related links
- Blaklader 4719251386 1 Navy Windproof XL 1 EA
- Blaklader 4719251386 1 Navy Windproof 2XL 1 EA
- Blaklader 4719251386 1 Navy Windproof L 1 EA
- Blaklader 4719251386 1 Black Waterproof XS 1 EA
- Blaklader 4719251386 1 Navy Windproof 3XL 1 EA
- Blaklader 4719251386 1 Black Windproof M 1 EA
- Blaklader 4719251399 1 Black Windproof Jacket Zipper Closure, S 1 EA
- Blaklader 4749251386 1 Black Waterproof S 1 EA
