Blaklader 4719251386 1 Black, Navy, Windproof, Waterproof Jacket Zipper Closure, M 1 EA
- RS Stock No.:
- 672-451
- Mfr. Part No.:
- 471925138699 - M
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€118.90
(exc. VAT)
€146.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.90 |
*price indicative
- RS Stock No.:
- 672-451
- Mfr. Part No.:
- 471925138699 - M
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Black, Navy | |
| Gender | Women | |
| Outer Material | 8% Elastomeric Polyolefins, Polyester | |
| Lining Material | Fleece | |
| Hooded | Yes | |
| Series | 4719251386 | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zipper Closure | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Windproof, Waterproof | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size M | ||
Product Type Jacket | ||
Colour Black, Navy | ||
Gender Women | ||
Outer Material 8% Elastomeric Polyolefins, Polyester | ||
Lining Material Fleece | ||
Hooded Yes | ||
Series 4719251386 | ||
Number of Outer Pockets 3 | ||
Closure Type Zipper Closure | ||
Number of Inside Pockets 1 | ||
Resistance Features Windproof, Waterproof | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader Women's Softshell Jacket is a flexible and versatile outerwear piece designed with a feminine cut and an adjustable hood. It features dark reflectors on the shoulders and back for added visibility, along with robust zips for enhanced durability.
Quality 2513
100% polyester
Water repellent
Mechanical stretch fabric
Weight 240 g/m²
Color dark navy and black
Related links
- Blaklader 4719251386 1 Black Waterproof XS 1 EA
- Blaklader 4719251386 1 Navy Windproof XL 1 EA
- Blaklader 4719251386 1 Navy Windproof 3XL 1 EA
- Blaklader 4719251386 1 Navy Windproof 2XL 1 EA
- Blaklader 4719251386 1 Navy Windproof L 1 EA
- Blaklader 4719251386 1 Navy Waterproof S 1 EA
- Blaklader 4749251386 1 Black Waterproof M 1 EA
- Blaklader 4408191786 Black Waterproof M 1 EA
