Blaklader 4749251386 1 Black, Navy, Waterproof, Windproof Jacket Zipper Closure, M 1 EA
- RS Stock No.:
- 672-709
- Mfr. Part No.:
- 474925138699 - M
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€118.90
(exc. VAT)
€146.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.90 |
*price indicative
- RS Stock No.:
- 672-709
- Mfr. Part No.:
- 474925138699 - M
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Black, Navy | |
| Gender | Men | |
| Outer Material | 8% Elastomeric Polyolefins, 92% Polyester | |
| Lining Material | Fleece | |
| Hooded | Yes | |
| Series | 4749251386 | |
| Resistance Features | Waterproof, Windproof | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zipper Closure | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Jacket | ||
Size M | ||
Colour Black, Navy | ||
Gender Men | ||
Outer Material 8% Elastomeric Polyolefins, 92% Polyester | ||
Lining Material Fleece | ||
Hooded Yes | ||
Series 4749251386 | ||
Resistance Features Waterproof, Windproof | ||
Number of Inside Pockets 1 | ||
Closure Type Zipper Closure | ||
Standards/Approvals No | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader Softshell Jacket is a flexible and versatile jacket featuring an adjustable hood for customized fit. It includes dark reflectors on the shoulders and back for improved visibility and is equipped with robust zips for long-lasting durability.
Quality 2513
100% polyester
Water repellent
Mechanical stretch fabric
Weight 240 g/m²
Color dark navy and black
Related links
- Blaklader 4749251386 1 Black Waterproof S 1 EA
- Blaklader 4749251386 1 Black Waterproof 2XL 1 EA
- Blaklader 4749251386 1 Navy Waterproof 3XL 1 EA
- Blaklader 4749251386 1 Black Waterproof L 1 EA
- Blaklader 4749251386 1 Black Windproof XL 1 EA
- Blaklader 4749251386 1 Navy Waterproof XS 1 EA
- Blaklader 4749251386 1 Navy Waterproof 4XL 1 EA
- Blaklader 4408191786 Black Waterproof M 1 EA
