Blaklader 4749251386 1 Navy, Black, Waterproof, Windproof Jacket Clair Closure, XS 1 EA
- RS Stock No.:
- 672-713
- Mfr. Part No.:
- 474925138699 - XS
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€118.90
(exc. VAT)
€146.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.90 |
*price indicative
- RS Stock No.:
- 672-713
- Mfr. Part No.:
- 474925138699 - XS
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | XS | |
| Product Type | Jacket | |
| Colour | Navy, Black | |
| Gender | Men | |
| Outer Material | 8% Elastomeric Polyolefins, Polyester | |
| Lining Material | Fleece | |
| Hooded | Yes | |
| Series | 4749251386 | |
| Closure Type | Clair Closure | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Waterproof, Windproof | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size XS | ||
Product Type Jacket | ||
Colour Navy, Black | ||
Gender Men | ||
Outer Material 8% Elastomeric Polyolefins, Polyester | ||
Lining Material Fleece | ||
Hooded Yes | ||
Series 4749251386 | ||
Closure Type Clair Closure | ||
Standards/Approvals No | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
Resistance Features Waterproof, Windproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader Softshell Jacket is a flexible and versatile jacket featuring an adjustable hood for customized fit. It includes dark reflectors on the shoulders and back for improved visibility and is equipped with robust zips for long-lasting durability.
Quality 2513
100% polyester
Water repellent
Mechanical stretch fabric
Weight 240 g/m²
Color dark navy and black
Related links
- Blaklader 4749251386 1 Navy Waterproof 4XL 1 EA
- Blaklader 4749251386 1 Black Waterproof L 1 EA
- Blaklader 4749251386 1 Navy Waterproof 3XL 1 EA
- Blaklader 4749251386 1 Black Waterproof S 1 EA
- Blaklader 4749251386 1 Black Waterproof 2XL 1 EA
- Blaklader 4749251386 1 Black Waterproof M 1 EA
- Blaklader 4749251386 1 Black Windproof XL 1 EA
- Blaklader 4719251399 1 Black Windproof Jacket Zipper Closure, XS 1 EA
