ProGARM 9505F 1 Grey, Arc Flash Protection Jacket Zip, 6 1 EA

Image representative of range

Subtotal (1 unit)*

€619.10

(exc. VAT)

€761.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€619.10

*price indicative

RS Stock No.:
690-015
Mfr. Part No.:
9505F-GRY-06
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Jacket

Size

6

Colour

Grey

Gender

Women

Hooded

No

Series

9505F

Number of Inside Pockets

1

Standards/Approvals

EN ISO 11612

Resistance Features

Arc Flash Protection

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Protective garment is meticulously designed for professionals working in hazardous environments who demand not just comfort but also safety. This high-performance apparel is constructed with a unique blend of Durable fabrics, providing exceptional resistance against flames and electrical hazards. With its tailored fit and lightweight design, it ensures ease of movement while maintaining rigorous safety standards, making it an Ideal choice for those in sectors like manufacturing and electrical engineering. The garment not only offers superior protection but also enhances worker confidence, allowing them to focus on their tasks with peace of mind. Pairing functionality with style, this protective wear adapts gracefully to the diverse demands of the modern workplace.

Constructed with flame-resistant materials for optimal safety

Engineered to withstand electrical hazards, protecting the wearer effectively

Lightweight design facilitates ease of movement throughout the workday

Durable fabric composition ensures long-lasting wear and tear resistance

Tailored fit provides comfort without compromising on functionality

Ideal for professionals in high-risk environments such as manufacturing

Enhances user confidence, enabling focus on tasks without safety concerns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy