ProGARM 9505F 1 Grey, Arc Flash Protection Jacket Zip, 20 1 EA
- RS Stock No.:
- 690-022
- Mfr. Part No.:
- 9505F-GRY-20
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€619.10
(exc. VAT)
€761.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €619.10 |
*price indicative
- RS Stock No.:
- 690-022
- Mfr. Part No.:
- 9505F-GRY-20
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Jacket | |
| Size | 20 | |
| Colour | Grey | |
| Gender | Women | |
| Hooded | No | |
| Series | 9505F | |
| Closure Type | Zip | |
| Standards/Approvals | EN ISO 11612 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Arc Flash Protection | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Jacket | ||
Size 20 | ||
Colour Grey | ||
Gender Women | ||
Hooded No | ||
Series 9505F | ||
Closure Type Zip | ||
Standards/Approvals EN ISO 11612 | ||
Number of Inside Pockets 1 | ||
Resistance Features Arc Flash Protection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM ARC 4 Switching Jacket delivers 40 cal/cm² Arc Flash protection in a lightweight, single-layer design. Unlike traditional bulky arc protection garments, the ProGARM® Arc 4 Switching Jacket is crafted to enhance freedom of movement without compromising safety. The soft-for-bending material allows wearers to perform their tasks with greater agility, minimising muscular fatigue even during physically demanding activities. It meets EN ISO 11612:2015, EN 1149-5:2018, and EN 61482-2:2020 standards, ensuring safety in high-risk environments.
Shaped high collar for extra neck protection
Chest suitable for profiling and customer logos
FR Spiral zip for increase strength
SafetylCON with ELIM rating
FR HEX Heat applied reflective tape for added visibility
Adjustable cuff tabs
Internal zipped napoleon pocket
Storm flap for wind proofing
Lightweight PYRAD® Technology by GORE-TEX Lab
