Solidur AUVE 2 Grey, Orange Jacket Zip, XL 1 EA
- RS Stock No.:
- 735-976
- Mfr. Part No.:
- AUVE-XL
- Manufacturer:
- Solidur
Image representative of range
Subtotal (1 unit)*
€99.92
(exc. VAT)
€122.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.92 |
*price indicative
- RS Stock No.:
- 735-976
- Mfr. Part No.:
- AUVE-XL
- Manufacturer:
- Solidur
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solidur | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Grey, Orange | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | AUVE | |
| Standards/Approvals | EN 381-11: 2002 | |
| Closure Type | Zip | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Solidur | ||
Size XL | ||
Product Type Jacket | ||
Colour Grey, Orange | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded No | ||
Series AUVE | ||
Standards/Approvals EN 381-11: 2002 | ||
Closure Type Zip | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Solidur Protective Jacket delivers essential Class 1 safety for chainsaw operators with an Advanced 8 to 11 layer polyester construction. Designed for high visibility and ventilation, this water repellent garment ensures maximum comfort and security during demanding forestry work.
Certified chainsaw protection for speeds up to 20m/s
Extensive ventilation systems located under arms and on torso
Features five versatile pockets including dedicated first aid ARM pocket
Adjustable hook and loop wrists with extended wraparound back
Retro reflective strips for enhanced visibility in low light
