Portwest S505 2 Navy, Water Resistant Jacket Zipper Under Storm Flap, XL 1 EA

Subtotal (1 unit)*

€49.60

(exc. VAT)

€61.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.60

*price indicative

RS Stock No.:
749-690
Mfr. Part No.:
S505NARXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Jacket

Size

XL

Colour

Navy

Gender

Unisex

Outer Material

Polyester, Canvas Ripstop 100% Polyester, PVC Coating

Lining Material

100% Polyester Fleece, 100% Polyester Taffeta

Hooded

Yes

Series

S505

Resistance Features

Water Resistant

Number of Inside Pockets

2

Closure Type

Zipper Under Storm Flap

Number of Outer Pockets

2

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Ripstop winter jacket is designed to provide dependable warmth, weather protection, and a professional appearance for cold and wet working conditions. Constructed with a waterproof ripstop outer fabric and fully taped seams, it effectively prevents water penetration while maintaining durability. The fully lined and padded interior, combined with a soft fleece lining, enhances thermal comfort. Practical design elements and branding access make this jacket Ideal for corporate use and custom finishes.

Supports a secure and adjustable fit with hook and loop cuffs

Ensures added warmth and comfort with a fleece lined interior

Protects against harsh weather with a full front Storm flap

Includes a pack away hood for added versatility and functionality

Provides four pockets for ample and convenient storage

Features a concealed mobile phone pocket for secure access

Allows print access for easy corporate branding and customization

Meets EN 343 Class 3:1 waterproof and breathability standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy