Portwest S505 2 Black, Water Resistant Jacket Zipper Under Storm Flap, L 1 EA
- RS Stock No.:
- 749-983
- Mfr. Part No.:
- S505BKRL
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€49.60
(exc. VAT)
€61.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.60 |
*price indicative
- RS Stock No.:
- 749-983
- Mfr. Part No.:
- S505BKRL
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester, Canvas Ripstop 100% Polyester, PVC Coating | |
| Lining Material | 100% Polyester Fleece, 100% Polyester Taffeta | |
| Hooded | Yes | |
| Series | S505 | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | UKCA | |
| Closure Type | Zipper Under Storm Flap | |
| Number of Outer Pockets | 2 | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Jacket | ||
Size L | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester, Canvas Ripstop 100% Polyester, PVC Coating | ||
Lining Material 100% Polyester Fleece, 100% Polyester Taffeta | ||
Hooded Yes | ||
Series S505 | ||
Resistance Features Water Resistant | ||
Standards/Approvals UKCA | ||
Closure Type Zipper Under Storm Flap | ||
Number of Outer Pockets 2 | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Ripstop winter jacket is designed to provide dependable warmth, weather protection, and a professional appearance for cold and wet working conditions. Constructed with a waterproof ripstop outer fabric and fully taped seams, it effectively prevents water penetration while maintaining durability. The fully lined and padded interior, combined with a soft fleece lining, enhances thermal comfort. Practical design elements and branding access make this jacket Ideal for corporate use and custom finishes.
Supports a secure and adjustable fit with hook and loop cuffs
Ensures added warmth and comfort with a fleece lined interior
Protects against harsh weather with a full front Storm flap
Includes a pack away hood for added versatility and functionality
Provides four pockets for ample and convenient storage
Features a concealed mobile phone pocket for secure access
Allows print access for easy corporate branding and customization
Meets EN 343 Class 3:1 waterproof and breathability standards
