Portwest PWR 3 Black, Abrasion Resistant, Water Resistant Jacket Storm Flap, S 1 EA

Image representative of range

Subtotal (1 unit)*

€91.72

(exc. VAT)

€112.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€91.72

*price indicative

RS Stock No.:
749-702
Mfr. Part No.:
S553BKR6XL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

S

Product Type

Jacket

Colour

Black

Gender

Unisex

Outer Material

Polyester, Polyethylene

Lining Material

100% Polyester Fleece, 100% Polyester Mesh, 100% Polyester Taffeta

Hooded

Yes

Series

PWR

Number of Outer Pockets

3

Number of Inside Pockets

3

Standards/Approvals

UKCA

Resistance Features

Abrasion Resistant, Water Resistant

Closure Type

Storm Flap

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest Radial 3 in 1 jacket is designed to deliver versatile weather protection, durability, and comfort across changing working conditions. Manufactured using abrasion resistant oxford polyester, it offers long-lasting performance in demanding environments. The Advanced PFAS free water resistant fabric finish ensures excellent protection against rain, while the lined construction and fleece lined collar enhance warmth. Its modular 3-in-1 design provides flexibility, making it suitable for year-round use in outdoor and industrial applications.

Features a fleece lined collar to trap heat and increase wearer warmth

Ensures added warmth and comfort with a fully lined interior

Provides a durable, breathable, windproof, and water resistant fabric construction

Delivers a 3 in 1 waterproof, breathable, and windproof jacket design with taped seams

Supports reliable performance in variable weather conditions

Meets EN 343 Class 3:2 X standards for weather protection

Complies with EN ISO 13688 general protective clothing requirements

Related links