Elka Gb Blue, Water Resistant Work Jacket Storm Flap CF, Zipper, L 1 EA
- RS Stock No.:
- 235-5820
- Mfr. Part No.:
- E0103/B/L
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€63.67
(exc. VAT)
€78.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.67 |
*price indicative
- RS Stock No.:
- 235-5820
- Mfr. Part No.:
- E0103/B/L
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Work Jacket | |
| Size | L | |
| Colour | Blue | |
| Gender | Unisex | |
| Outer Material | 240 G Polyurethane/Polyamide | |
| Lining Material | Polyurethane | |
| Hooded | Yes | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | 4 1 x EN 14605, EN 343, DK 0200-PPE-1774 | |
| Closure Type | Storm Flap CF, Zipper | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Work Jacket | ||
Size L | ||
Colour Blue | ||
Gender Unisex | ||
Outer Material 240 G Polyurethane/Polyamide | ||
Lining Material Polyurethane | ||
Hooded Yes | ||
Resistance Features Water Resistant | ||
Standards/Approvals 4 1 x EN 14605, EN 343, DK 0200-PPE-1774 | ||
Closure Type Storm Flap CF, Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Elka PU Cleaning Jacket has elasticized sleeves. It is available in small, medium, large, extra large sizes. It has Fixed hood, Zipper and storm flap CF and Elasticized sleeves.
Fish Oil Resistant
Cold Resistant
