Portwest PWR 3 Dark Navy, Abrasion Resistant, Water Resistant Jacket Storm Flap, S 1 EA
- RS Stock No.:
- 749-988
- Mfr. Part No.:
- S553NVRXS
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€91.72
(exc. VAT)
€112.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.72 |
*price indicative
- RS Stock No.:
- 749-988
- Mfr. Part No.:
- S553NVRXS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Dark Navy | |
| Gender | Unisex | |
| Outer Material | 100% Polyester, Polyethylene | |
| Lining Material | 100% Polyester Fleece, 100% Polyester Mesh, 100% Polyester Taffeta | |
| Hooded | Yes | |
| Series | PWR | |
| Resistance Features | Abrasion Resistant, Water Resistant | |
| Standards/Approvals | UKCA | |
| Closure Type | Storm Flap | |
| Number of Outer Pockets | 3 | |
| Number of Inside Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Jacket | ||
Size S | ||
Colour Dark Navy | ||
Gender Unisex | ||
Outer Material 100% Polyester, Polyethylene | ||
Lining Material 100% Polyester Fleece, 100% Polyester Mesh, 100% Polyester Taffeta | ||
Hooded Yes | ||
Series PWR | ||
Resistance Features Abrasion Resistant, Water Resistant | ||
Standards/Approvals UKCA | ||
Closure Type Storm Flap | ||
Number of Outer Pockets 3 | ||
Number of Inside Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Radial 3 in 1 jacket is designed to deliver versatile weather protection, durability, and comfort across changing working conditions. Manufactured using abrasion resistant oxford polyester, it offers long-lasting performance in demanding environments. The Advanced PFAS free water resistant fabric finish ensures excellent protection against rain, while the lined construction and fleece lined collar enhance warmth. Its modular 3-in-1 design provides flexibility, making it suitable for year-round use in outdoor and industrial applications.
Features a fleece lined collar to trap heat and increase wearer warmth
Ensures added warmth and comfort with a fully lined interior
Provides a durable, breathable, windproof, and water resistant fabric construction
Delivers a 3 in 1 waterproof, breathable, and windproof jacket design with taped seams
Supports reliable performance in variable weather conditions
Meets EN 343 Class 3:2 X standards for weather protection
Complies with EN ISO 13688 general protective clothing requirements
Related links
- Portwest PWR 3 Dark Navy Water Resistant Jacket Storm Flap, S 1 EA
- Portwest PWR 3 Black Water Resistant Jacket Storm Flap, S 1 EA
- Portwest S505 2 Navy L 1 EA
- Portwest S505 2 Black S 1 EA
- Elka Gb Blue Zipper, L 1 EA
- Mascot Workwear 18311-231 Red Wind Resistant Breathable Jacket Zipper Under Storm Flap, 2XL 1
- Portwest CS10 Navy L 1 EA
- Portwest S505 2 Black XL 1 EA
