Nine worths MORANE 1391 3 Black, Waterproof Jacket Zipper, 4XL 1 EA
- RS Stock No.:
- 771-677
- Mfr. Part No.:
- 1391-4XL
- Manufacturer:
- Nine worths
Image representative of range
Subtotal (1 unit)*
€94.83
(exc. VAT)
€116.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.83 |
*price indicative
- RS Stock No.:
- 771-677
- Mfr. Part No.:
- 1391-4XL
- Manufacturer:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Jacket | |
| Size | 4XL | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | MORANE 1391 | |
| Closure Type | Zipper | |
| Standards/Approvals | EN | |
| Number of Inside Pockets | 3 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Waterproof | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Jacket | ||
Size 4XL | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series MORANE 1391 | ||
Closure Type Zipper | ||
Standards/Approvals EN | ||
Number of Inside Pockets 3 | ||
Number of Outer Pockets 3 | ||
Resistance Features Waterproof | ||
- COO (Country of Origin):
- CN
The Nine worths Softshell Work Parka is designed to offer practical protection in challenging weather conditions while ensuring comfort and flexibility in movement.
94% polyester and 6% elastane main fabric provides a durable, softshell material
Water-resistant
Breathable material
Related links
- Nine worths MORANE 1391 3 Black XXL 1 EA
- Nine worths MORANE 1391 3 Black M 1 EA
- Nine worths MORANE 1391 3 Black S 1 EA
- Nine worths MORANE 1391 3 Black XL 1 EA
- Nine worths MORANE 1391 3 Black L 1 EA
- Nine worths MORANE 1391 3 Black 3XL 1 EA
- Nine worths FLORES Black Breathable Jacket Zipper, 4XL 1 EA
- Nine worths FLORES Grey Waterproof Jacket Zipper, 4XL 1 EA
