Nine worths FLORES Grey, Breathable, Waterproof Jacket Zipper, 4XL 1 EA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
282-636
Mfr. Part No.:
1133-G-4XL
Manufacturer:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Size

4XL

Product Type

Jacket

Colour

Grey

Gender

Unisex

Outer Material

Elastane, Polyester

Lining Material

Elastane, Polyester

Hooded

Yes

Series

FLORES

Number of Outer Pockets

4

Standards/Approvals

No

Closure Type

Zipper

Resistance Features

Breathable, Waterproof

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Softshell jacket is expertly designed for those who seek a blend of style, comfort, and protection from the elements. Crafted from a high-performance fabric that combines 94% polyester and 6% elastane, it provides remarkable durability without sacrificing flexibility. The jacket features a waterproof rating of 5000mm, making it an ideal choice for unpredictable weather.

Chin protection adds an extra layer of comfort and warmth

Four pockets offer ample storage for essentials

Adjustable cuffs improve fit and help retain warmth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy