Helly Hansen OXFORD 2 Green, Waterproof Winter Jacket Front Zip, S 1 EA
- RS Stock No.:
- 773-441
- Mfr. Part No.:
- 73290_474-S
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€176.40
(exc. VAT)
€216.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.40 |
*price indicative
- RS Stock No.:
- 773-441
- Mfr. Part No.:
- 73290_474-S
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Winter Jacket | |
| Size | S | |
| Colour | Green | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Brushed Polyester | |
| Hooded | Yes | |
| Series | OXFORD | |
| Number of Outer Pockets | 2 | |
| Closure Type | Front Zip | |
| Resistance Features | Waterproof | |
| Standards/Approvals | YKK Zipper | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Winter Jacket | ||
Size S | ||
Colour Green | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Brushed Polyester | ||
Hooded Yes | ||
Series OXFORD | ||
Number of Outer Pockets 2 | ||
Closure Type Front Zip | ||
Resistance Features Waterproof | ||
Standards/Approvals YKK Zipper | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Winter Jacket offers exceptional protection and functionality, designed for both warmth and mobility in harsh weather conditions.
Features a detachable hood for versatile styling options.
Brushed polyester inside collar enhances warmth and comfort
Articulated sleeves provide optimal mobility for Active wear
Reflective details enhance visibility in low-light conditions
