Helly Hansen OXFORD 2 Green, Waterproof Winter Jacket Front Zip, XL 1 EA

Image representative of range

Subtotal (1 unit)*

€176.40

(exc. VAT)

€216.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€176.40

*price indicative

RS Stock No.:
773-442
Mfr. Part No.:
73290_474-XL
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

XL

Product Type

Winter Jacket

Colour

Green

Gender

Men

Outer Material

Polyester

Lining Material

Brushed Polyester

Hooded

Yes

Series

OXFORD

Number of Outer Pockets

2

Standards/Approvals

YKK Zipper

Closure Type

Front Zip

Resistance Features

Waterproof

Number of Inside Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
VN
The Helly Hansen Winter Jacket offers exceptional protection and functionality, designed for both warmth and mobility in harsh weather conditions.

Features a detachable hood for versatile styling options.

Brushed polyester inside collar enhances warmth and comfort

Articulated sleeves provide optimal mobility for Active wear

Reflective details enhance visibility in low-light conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy