Helly Hansen OXFORD 1 Green, Waterproof and Breathable Jacket Front Zip, 4XL 1 EA

Image representative of range

Subtotal (1 unit)*

€126.00

(exc. VAT)

€154.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.00

*price indicative

RS Stock No.:
773-560
Mfr. Part No.:
74290_474-4XL
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

4XL

Product Type

Jacket

Colour

Green

Gender

Men

Outer Material

Polyamide

Lining Material

Brushed Polyester

Hooded

Yes

Series

OXFORD

Number of Outer Pockets

2

Standards/Approvals

YKK Zipper

Resistance Features

Waterproof and Breathable

Closure Type

Front Zip

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Hooded Jacket is designed for functional outdoor wear, featuring a waterproof and breathable design that ensures comfort in varied conditions.

Detachable hood equipped with adjustable draw cord and fastener

Articulated sleeves for optimal freedom of movement

Extended back for improved comfort during Active use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy