Helly Hansen OXFORD 1 Green, Waterproof and Breathable Jacket Front Zip, XL 1 EA
- RS Stock No.:
- 773-565
- Mfr. Part No.:
- 74290_474-XL
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€126.00
(exc. VAT)
€154.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.00 |
*price indicative
- RS Stock No.:
- 773-565
- Mfr. Part No.:
- 74290_474-XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Green | |
| Gender | Men | |
| Outer Material | Polyamide | |
| Lining Material | Brushed Polyester | |
| Hooded | Yes | |
| Series | OXFORD | |
| Resistance Features | Waterproof and Breathable | |
| Closure Type | Front Zip | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | YKK Zipper | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size XL | ||
Product Type Jacket | ||
Colour Green | ||
Gender Men | ||
Outer Material Polyamide | ||
Lining Material Brushed Polyester | ||
Hooded Yes | ||
Series OXFORD | ||
Resistance Features Waterproof and Breathable | ||
Closure Type Front Zip | ||
Number of Inside Pockets 1 | ||
Standards/Approvals YKK Zipper | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Hooded Jacket is designed for functional outdoor wear, featuring a waterproof and breathable design that ensures comfort in varied conditions.
Detachable hood equipped with adjustable draw cord and fastener
Articulated sleeves for optimal freedom of movement
Extended back for improved comfort during Active use
