Helly Hansen LUNA Navy, Waterproof and Breathable Winter Jacket Zip Front with Storm Flap, L 1 EA
- RS Stock No.:
- 773-750
- Mfr. Part No.:
- 71304_590-L
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€245.70
(exc. VAT)
€302.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €245.70 |
*price indicative
- RS Stock No.:
- 773-750
- Mfr. Part No.:
- 71304_590-L
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | L | |
| Product Type | Winter Jacket | |
| Colour | Navy | |
| Gender | Women | |
| Outer Material | 100% Polyester | |
| Lining Material | 100% Polyamide | |
| Hooded | Yes | |
| Series | LUNA | |
| Resistance Features | Waterproof and Breathable | |
| Standards/Approvals | EN 343:2019 Class 3 | |
| Closure Type | Zip Front with Storm Flap | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size L | ||
Product Type Winter Jacket | ||
Colour Navy | ||
Gender Women | ||
Outer Material 100% Polyester | ||
Lining Material 100% Polyamide | ||
Hooded Yes | ||
Series LUNA | ||
Resistance Features Waterproof and Breathable | ||
Standards/Approvals EN 343:2019 Class 3 | ||
Closure Type Zip Front with Storm Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Winter Jacket is engineered for optimal protection against harsh weather, featuring premium insulation and a fully taped construction that ensures waterproofing and breathability, making it Ideal for outdoor activities in cold conditions.
Constructed with 100% polyester main fabric for durability and warmth
Insulation consists of 80% recycled polyester for eco-friendly performance
Detachable hood with vertical and horizontal adjustments for versatile usage
Articulated sleeves designed for optimal mobility during activities
