Helly Hansen LUNA Navy, Waterproof and Breathable Winter Jacket Zip Front with Storm Flap, 2XL 1 EA

Image representative of range

Subtotal (1 unit)*

€245.70

(exc. VAT)

€302.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€245.70

*price indicative

RS Stock No.:
774-892
Mfr. Part No.:
71304_590-2XL
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

2XL

Product Type

Winter Jacket

Colour

Navy

Gender

Women

Outer Material

100% Polyester

Lining Material

100% Polyamide

Hooded

Yes

Series

LUNA

Standards/Approvals

EN 343:2019 Class 3

Closure Type

Zip Front with Storm Flap

Resistance Features

Waterproof and Breathable

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Winter Jacket is engineered for optimal protection against harsh weather, featuring premium insulation and a fully taped construction that ensures waterproofing and breathability, making it Ideal for outdoor activities in cold conditions.

Constructed with 100% polyester main fabric for durability and warmth

Insulation consists of 80% recycled polyester for eco-friendly performance

Detachable hood with vertical and horizontal adjustments for versatile usage

Articulated sleeves designed for optimal mobility during activities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy