Helly Hansen KENSINGTON 1 Navy, Waterproof and Breathable Winter Jacket Front Zip, 2XL 1 EA
- RS Stock No.:
- 773-763
- Mfr. Part No.:
- 71345_590-2XL
- Manufacturer:
- Helly Hansen
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 773-763
- Mfr. Part No.:
- 71345_590-2XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Winter Jacket | |
| Size | 2XL | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | KENSINGTON | |
| Standards/Approvals | EN 343:2019 Class 3 | |
| Number of Outer Pockets | 2 | |
| Closure Type | Front Zip | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Waterproof and Breathable | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Winter Jacket | ||
Size 2XL | ||
Colour Navy | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series KENSINGTON | ||
Standards/Approvals EN 343:2019 Class 3 | ||
Number of Outer Pockets 2 | ||
Closure Type Front Zip | ||
Number of Inside Pockets 1 | ||
Resistance Features Waterproof and Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Winter Jacket is designed for robust outdoor wear, providing protection against harsh weather conditions while ensuring comfort and mobility in various environments.
Fully taped construction enhances waterproof capabilities
Insulation consists of 100% recycled polyester for warmth
Hand pockets with brushed lining add comfort and storage
Adjustable hem with elastic draw cord improves fit and insulation
Related links
- Helly Hansen KENSINGTON 1 Navy 3XL 1 EA
- Helly Hansen KENSINGTON 1 Navy XL 1 EA
- Helly Hansen KENSINGTON 3 Navy 2XL 1 EA
- Helly Hansen OXFORD 2 Navy 2XL 1 EA
- Helly Hansen OXFORD 1 Navy 2XL 1 EA
- Helly Hansen LUNA Navy 2XL 1 EA
- Helly Hansen KENSINGTON 3 Black 2XL 1 EA
- Helly Hansen KENSINGTON 3 Dark Grey 2XL 1 EA
