Helly Hansen LUNA Navy, Waterproof and Breathable Jacket Front Zip, M 1 EA

Image representative of range

Subtotal (1 unit)*

€201.60

(exc. VAT)

€247.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€201.60

*price indicative

RS Stock No.:
774-582
Mfr. Part No.:
71240_590-M
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Jacket

Size

M

Colour

Navy

Gender

Women

Outer Material

100% Polyester

Lining Material

100% Polyester

Hooded

Yes

Series

LUNA

Standards/Approvals

EN 343:2019 Class 3

Number of Outer Pockets

2

Closure Type

Front Zip

Resistance Features

Waterproof and Breathable

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Jacket provides optimal protection against weather elements with its fully taped construction and waterproof features. Ideal for outdoor activities, it combines technical specifications with a comfortable fit.

Detachable hood with vertical and horizontal adjustments

Brushed polyester lining in collar for added comfort

Adjustable cuffs and hem with an elastic draw cord

Extended back design for improved comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy