Helly Hansen LUNA Black, Waterproof and Breathable Jacket Front Zip, M 1 EA
- RS Stock No.:
- 774-590
- Mfr. Part No.:
- 71240_990-M
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€201.60
(exc. VAT)
€247.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.60 |
*price indicative
- RS Stock No.:
- 774-590
- Mfr. Part No.:
- 71240_990-M
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | LUNA | |
| Number of Outer Pockets | 2 | |
| Closure Type | Front Zip | |
| Resistance Features | Waterproof and Breathable | |
| Standards/Approvals | EN 343:2019 Class 3 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size M | ||
Product Type Jacket | ||
Colour Black | ||
Gender Women | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series LUNA | ||
Number of Outer Pockets 2 | ||
Closure Type Front Zip | ||
Resistance Features Waterproof and Breathable | ||
Standards/Approvals EN 343:2019 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Jacket provides optimal protection against weather elements with its fully taped construction and waterproof features. Ideal for outdoor activities, it combines technical specifications with a comfortable fit.
Detachable hood with vertical and horizontal adjustments
Brushed polyester lining in collar for added comfort
Adjustable cuffs and hem with an elastic draw cord
Extended back design for improved comfort
