Helly Hansen LUNA 3 Navy, Breathable Jacket Front Zip, XS 1 EA

Image representative of range

Subtotal (1 unit)*

€113.40

(exc. VAT)

€139.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.40

*price indicative

RS Stock No.:
775-133
Mfr. Part No.:
74240_590-XS
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Jacket

Size

XS

Colour

Navy

Gender

Women

Outer Material

92% Polyester

Lining Material

Brushed Lining

Hooded

No

Series

LUNA

Number of Inside Pockets

3

Number of Outer Pockets

3

Closure Type

Front Zip

Standards/Approvals

YKK Zipper

Resistance Features

Breathable

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Jacket is designed for comfort and functionality, featuring high-quality fabric and a thoughtful design. Suitable for various outdoor activities it offers protection and warmth in a stylish package.

Adjustable cuffs and hem ensure a secure fit

Articulated sleeves provide optimal mobility for Active use

Extended back offers improved comfort during wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy