Helly Hansen LUNA 3 Navy, Breathable Jacket Front Zip, M 1 EA
- RS Stock No.:
- 775-130
- Mfr. Part No.:
- 74240_590-M
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€113.40
(exc. VAT)
€139.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.40 |
*price indicative
- RS Stock No.:
- 775-130
- Mfr. Part No.:
- 74240_590-M
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Navy | |
| Gender | Women | |
| Outer Material | 92% Polyester | |
| Lining Material | Brushed Lining | |
| Hooded | No | |
| Series | LUNA | |
| Resistance Features | Breathable | |
| Number of Inside Pockets | 3 | |
| Closure Type | Front Zip | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | YKK Zipper | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Jacket | ||
Size M | ||
Colour Navy | ||
Gender Women | ||
Outer Material 92% Polyester | ||
Lining Material Brushed Lining | ||
Hooded No | ||
Series LUNA | ||
Resistance Features Breathable | ||
Number of Inside Pockets 3 | ||
Closure Type Front Zip | ||
Number of Outer Pockets 3 | ||
Standards/Approvals YKK Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Jacket is designed for comfort and functionality, featuring high-quality fabric and a thoughtful design. Suitable for various outdoor activities it offers protection and warmth in a stylish package.
Adjustable cuffs and hem ensure a secure fit
Articulated sleeves provide optimal mobility for Active use
Extended back offers improved comfort during wear
