SINGER SAFETY VINTAM Black, Navy Blue, Waterproof and Breathable Softshell Jacket Zip Fastening, XL 1 EA
- RS Stock No.:
- 784-132
- Mfr. Part No.:
- VINTAM04
- Manufacturer:
- SINGER SAFETY
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 784-132
- Mfr. Part No.:
- VINTAM04
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Softshell Jacket | |
| Size | XL | |
| Colour | Black, Navy Blue | |
| Gender | Unisex | |
| Outer Material | Elastane, Polyester | |
| Hooded | Yes | |
| Series | VINTAM | |
| Resistance Features | Waterproof and Breathable | |
| Closure Type | Zip Fastening | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Softshell Jacket | ||
Size XL | ||
Colour Black, Navy Blue | ||
Gender Unisex | ||
Outer Material Elastane, Polyester | ||
Hooded Yes | ||
Series VINTAM | ||
Resistance Features Waterproof and Breathable | ||
Closure Type Zip Fastening | ||
Number of Outer Pockets 3 | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Softshell Jacket is designed for building finishing's, maintenance, and transport logistics, combining functionality with comfort for versatile outdoor use.
Crafted from 94% polyester and 6% elastase, ensuring elasticity and durability.
Includes three outer pockets with a reversed zip fastening for secure storage.
Knitted wrists enhance comfort while providing warmth.
Related links
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, 3XL 1 EA
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, L 1 EA
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, 4XL 1 EA
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, S 1 EA
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, M 1 EA
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, 2XL 1 EA
- SINGER SAFETY BLUETON 1 Black Waterproof and Breathable Bomber Jacket Zip Fastening, XL 1 EA
- SINGER SAFETY PORTLAND 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, XL 1 EA
