SINGER SAFETY BLUETON 1 Black, Navy Blue, Waterproof and Breathable Bomber Jacket Zip Fastening, XL 1 EA

Image representative of range

Subtotal (1 unit)*

€67.38

(exc. VAT)

€82.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.38

*price indicative

RS Stock No.:
784-574
Mfr. Part No.:
BLUETON04
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

XL

Product Type

Bomber Jacket

Colour

Black, Navy Blue

Gender

Unisex

Outer Material

Polyester

Lining Material

100% Taffeta Polyester

Hooded

Yes

Series

BLUETON

Closure Type

Zip Fastening

Standards/Approvals

EU

Resistance Features

Waterproof and Breathable

Number of Outer Pockets

3

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Bomber Jacket is designed for a variety of uses, providing essential protection in building finishing, agriculture, green spaces, and transport. It features high-quality materials for durability and comfort in adverse conditions.

Constructed from 100% polyester mechanical stretch Oxford 300D fabric for durability

Features a waterproof zip fastening and taped seams for effective weather resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy