SINGER SAFETY BOLTON 1 Black, Grey, Waterproof and Breathable Bomber Jacket Zip Fastening, XL 1 EA

Image representative of range

Subtotal (1 unit)*

€67.38

(exc. VAT)

€82.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.38

*price indicative

RS Stock No.:
784-567
Mfr. Part No.:
BOLTON04
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Bomber Jacket

Size

XL

Colour

Black, Grey

Gender

Unisex

Outer Material

Polyester

Lining Material

100% Taffeta Polyester

Hooded

Yes

Series

BOLTON

Closure Type

Zip Fastening

Standards/Approvals

EU

Resistance Features

Waterproof and Breathable

Number of Outer Pockets

3

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Protective Gloves offer exceptional safety and comfort for professionals in various industries. Designed with a robust goat grain leather Palm and a flexible polyester back, they ensure reliability in challenging working conditions.

Water-repellent goat grain leather Palm provides superior durability

Self-grip neoprene wrist ensures a secure fit and ease of wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy