SINGER SAFETY BLUETON 1 Black, Navy Blue, Waterproof and Breathable Bomber Jacket Zip Fastening, L 1 EA
- RS Stock No.:
- 784-571
- Mfr. Part No.:
- BLUETON03
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
€67.38
(exc. VAT)
€82.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.38 |
*price indicative
- RS Stock No.:
- 784-571
- Mfr. Part No.:
- BLUETON03
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | L | |
| Product Type | Bomber Jacket | |
| Colour | Black, Navy Blue | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | 100% Taffeta Polyester | |
| Hooded | Yes | |
| Series | BLUETON | |
| Resistance Features | Waterproof and Breathable | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zip Fastening | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size L | ||
Product Type Bomber Jacket | ||
Colour Black, Navy Blue | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material 100% Taffeta Polyester | ||
Hooded Yes | ||
Series BLUETON | ||
Resistance Features Waterproof and Breathable | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
Closure Type Zip Fastening | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Bomber Jacket is designed for a variety of uses, providing essential protection in building finishing, agriculture, green spaces, and transport. It features high-quality materials for durability and comfort in adverse conditions.
Constructed from 100% polyester mechanical stretch Oxford 300D fabric for durability
Features a waterproof zip fastening and taped seams for effective weather resistance
Related links
- SINGER SAFETY BLUETON 1 Black Waterproof and Breathable Bomber Jacket Zip Fastening, 4XL 1 EA
- SINGER SAFETY BLUETON 1 Black Waterproof and Breathable Bomber Jacket Zip Fastening, XL 1 EA
- SINGER SAFETY BLUETON 1 Black Waterproof and Breathable Bomber Jacket Zip Fastening, S 1 EA
- SINGER SAFETY BLUETON 1 Black Waterproof and Breathable Bomber Jacket Zip Fastening, 2XL 1 EA
- SINGER SAFETY BOLTON 1 Black Waterproof and Breathable Bomber Jacket Zip Fastening, L 1 EA
- SINGER SAFETY PORTLAND 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, L 1 EA
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, L 1 EA
- SINGER SAFETY BOLTON 1 Black Waterproof and Breathable Bomber Jacket Zip Fastening, 2XL 1 EA
