SINGER SAFETY SOUDAVEP Natural, Flame Resistant, Protection Against Radiant Welding Jacket, XL
- RS Stock No.:
- 784-697
- Mfr. Part No.:
- SOUDAVEPXL
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
€100.33
(exc. VAT)
€123.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.33 |
*price indicative
- RS Stock No.:
- 784-697
- Mfr. Part No.:
- SOUDAVEPXL
- Manufacturer:
- SINGER SAFETY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Welding Jacket | |
| Size | XL | |
| Colour | Natural | |
| Series | SOUDAVEP | |
| Closure Type | Snap Fastening | |
| Standards/Approvals | EU | |
| Resistance Features | Flame Resistant, Protection Against Radiant | |
| Material | Cowsplit Leather | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Welding Jacket | ||
Size XL | ||
Colour Natural | ||
Series SOUDAVEP | ||
Closure Type Snap Fastening | ||
Standards/Approvals EU | ||
Resistance Features Flame Resistant, Protection Against Radiant | ||
Material Cowsplit Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY welding jacket offers professional protection for manual welding techniques including TIG and MIG. Crafted from thick split cowhide leather with a Proban fabric back, it balances heavy-duty frontal protection with breathable comfort for demanding metalwork tasks.
Durable split cowhide leather construction
Flame retardant Proban fabric back for comfort
High strength aramid Fibre stitched seams
Conforms to EN ISO 11611 Class 1 A1 standard
Related links
- SINGER SAFETY SOUDAVEP Natural Protection Against Radiant Welding Jacket, L
- SINGER SAFETY SOUDAVEP Natural Protection Against Radiant Welding Jacket, M
- Portwest SW34 Tan XL
- EDC PROTECTION E2251 Yellow XL
- EDC PROTECTION E2251 Yellow Water Resistant Welding Jacket, XL
- EDC PROTECTION E2254 Orange Water Resistant Welding Jacket, XL
- EDC PROTECTION E2254 Orange Fire Retardant Welding Jacket, XL
- Portwest SW34 Tan 3XL
