GUYARD VES41180 1 Grey, Heat Insulating Jacket, XL 1 EA
- RS Stock No.:
- 340-536
- Mfr. Part No.:
- VES 41180 TGT
- Manufacturer:
- GUYARD
Subtotal (1 unit)*
€159.49
(exc. VAT)
€196.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.49 |
*price indicative
- RS Stock No.:
- 340-536
- Mfr. Part No.:
- VES 41180 TGT
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Grey | |
| Gender | Unisex | |
| Series | VES41180 | |
| Standards/Approvals | ISO 13688:2013/A1:2021, CE, EU Regulation 2016/425, ISO 11611:2015 Class 2 A1+A2 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Heat Insulating | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Jacket | ||
Size XL | ||
Colour Grey | ||
Gender Unisex | ||
Series VES41180 | ||
Standards/Approvals ISO 13688:2013/A1:2021, CE, EU Regulation 2016/425, ISO 11611:2015 Class 2 A1+A2 | ||
Number of Inside Pockets 1 | ||
Resistance Features Heat Insulating | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The GUYARD Natural cowhide split leather jacket features a stand up collar made from vegetable tanned natural sheepskin, offering both durability and comfort. Sewn with 100% ARAMID® thread for enhanced strength and resistance, the jacket provides long lasting protection. With a length of 80 cm, it offers full coverage and is ideal for demanding work environments.
EN 13688 and ISO 11611 standard
Elasticated cuffs
Invisible front closure with six snaps
Related links
- GUYARD VES41180 1 Grey S 1 EA
- GUYARD VES41180 1 Grey M 1 EA
- GUYARD VES41180 1 Grey L 1 EA
- GUYARD VES41575 1 White XL 1 EA
- GUYARD VES41147 1 Black Heat Insulating Jacket, XL 1 EA
- GUYARD VES41140 1 White XL 1 EA
- GUYARD VES41240 1 White XL 1 EA
- GUYARD BOL 41119070 Grey Heat Insulating Jacket Snap Buttons, XL 1 EA
