SINGER SAFETY VENISO 1 Black, Grey, Orange, Waterproof Jacket Zip Fastening, 2XL 1 EA
- RS Stock No.:
- 784-715
- Mfr. Part No.:
- VENISO05
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
€53.69
(exc. VAT)
€66.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.69 |
*price indicative
- RS Stock No.:
- 784-715
- Mfr. Part No.:
- VENISO05
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Black, Grey, Orange | |
| Gender | Unisex | |
| Outer Material | 100% Polyester with Thermoplastic Polyurethane Membrane | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | VENISO | |
| Standards/Approvals | EN ISO 17353 2020 | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zip Fastening | |
| Resistance Features | Waterproof | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Black, Grey, Orange | ||
Gender Unisex | ||
Outer Material 100% Polyester with Thermoplastic Polyurethane Membrane | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series VENISO | ||
Standards/Approvals EN ISO 17353 2020 | ||
Number of Inside Pockets 1 | ||
Closure Type Zip Fastening | ||
Resistance Features Waterproof | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Bomber Jacket is designed for optimum protection in various work environments. Its robust and versatile design ensures safety and comfort, making it Ideal for public works and maintenance tasks.
Constructed from 100% rip stop polyester coated with PU for durability
Includes retro-reflective tapes for enhanced visibility in low light
Related links
- SINGER SAFETY VENISO 1 Black Orange M 1 EA
- SINGER SAFETY VENISO 1 Black Orange 4XL 1 EA
- SINGER SAFETY VENISO 1 Black Orange XL 1 EA
- SINGER SAFETY VENISO 1 Black Orange 3XL 1 EA
- SINGER SAFETY VENISO 1 Black Orange L 1 EA
- SINGER SAFETY VENISO 1 Black Orange S 1 EA
- SINGER SAFETY BOLTON 1 Black Waterproof and Breathable Bomber Jacket Zip Fastening, 2XL 1 EA
- SINGER SAFETY BLUETON 1 Black Waterproof and Breathable Bomber Jacket Zip Fastening, 2XL 1 EA
