SINGER SAFETY VENISO 1 Black, Grey, Orange, Waterproof Jacket Zip Fastening, XL 1 EA
- RS Stock No.:
- 784-721
- Mfr. Part No.:
- VENISO04
- Manufacturer:
- SINGER SAFETY
Subtotal (1 unit)*
€53.69
(exc. VAT)
€66.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.69 |
*price indicative
- RS Stock No.:
- 784-721
- Mfr. Part No.:
- VENISO04
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Black, Grey, Orange | |
| Gender | Unisex | |
| Outer Material | 100% Polyester with Thermoplastic Polyurethane Membrane | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | VENISO | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | EN ISO 17353 2020 | |
| Resistance Features | Waterproof | |
| Closure Type | Zip Fastening | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size XL | ||
Product Type Jacket | ||
Colour Black, Grey, Orange | ||
Gender Unisex | ||
Outer Material 100% Polyester with Thermoplastic Polyurethane Membrane | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series VENISO | ||
Number of Inside Pockets 1 | ||
Standards/Approvals EN ISO 17353 2020 | ||
Resistance Features Waterproof | ||
Closure Type Zip Fastening | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Bomber Jacket is designed for optimal protection in various work environments, blending comfort with safety features to ensure the wearer remains visible and secure under demanding conditions.
Made from 100% polyester rip stop fabric, ensuring durability and resistance
Features a removable hood and detachable sleeves for versatility
Related links
- SINGER SAFETY VENISO 1 Black Orange M 1 EA
- SINGER SAFETY VENISO 1 Black Orange 4XL 1 EA
- SINGER SAFETY VENISO 1 Black Orange 2XL 1 EA
- SINGER SAFETY VENISO 1 Black Orange 3XL 1 EA
- SINGER SAFETY VENISO 1 Black Orange S 1 EA
- SINGER SAFETY VENISO 1 Black Orange L 1 EA
- SINGER SAFETY BOLTON 1 Black Waterproof and Breathable Bomber Jacket Zip Fastening, XL 1 EA
- SINGER SAFETY PORGREY 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, XL 1 EA
