Skytec Chemmaster Green, Chemical Resistant Jacket Velcro, XXL 1 EA
- RS Stock No.:
- 792-073
- Mfr. Part No.:
- CCCMJ/002310/GN5
- Manufacturer:
- Skytec
Subtotal (1 unit)*
€148.55
(exc. VAT)
€182.72
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.55 |
*price indicative
- RS Stock No.:
- 792-073
- Mfr. Part No.:
- CCCMJ/002310/GN5
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XXL | |
| Product Type | Jacket | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | No | |
| Series | Chemmaster | |
| Closure Type | Velcro | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XXL | ||
Product Type Jacket | ||
Colour Green | ||
Gender Unisex | ||
Outer Material Polyvinyl Chloride | ||
Hooded No | ||
Series Chemmaster | ||
Closure Type Velcro | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemmaster jacket with hood offers robust protection for a variety of chemical handling operations. Constructed from Durable PVC, it ensures safety and comfort while working in hazardous environments.
Crafted from tough, 380gm double-coated PVC for outstanding resistance against acids and industrial chemicals
Double Storm facing Velcro closure provides enhanced protection from chemical exposure
Raglan sleeves promote greater freedom of movement during wear
Garment can be reused if free from contamination and damage
