Skytec Chemmaster Green, Chemical Resistant Jacket Velcro, XXXL 1 EA
- RS Stock No.:
- 808-588
- Mfr. Part No.:
- CCCMJ/002310/GN6
- Manufacturer:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-588
- Mfr. Part No.:
- CCCMJ/002310/GN6
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XXXL | |
| Product Type | Jacket | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | No | |
| Series | Chemmaster | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Closure Type | Velcro | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XXXL | ||
Product Type Jacket | ||
Colour Green | ||
Gender Unisex | ||
Outer Material Polyvinyl Chloride | ||
Hooded No | ||
Series Chemmaster | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Closure Type Velcro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash jacket offers superior protection for users against various acids, alkalis, and industrial chemicals while ensuring comfort and ease of movement.
Double Storm facing Velcro closure enhances protective capability
Ring-pull zip allows for quick wear even with gloves on
Elasticated wrists provide a secure and snug fit
Raglan sleeves facilitate ease of movement
