Delta Plus SOON 2 Black, Dark Grey, Cold Protection, Water Repellent Jacket Zipper, 3XL 1 EA
- RS Stock No.:
- 805-847
- Mfr. Part No.:
- SOONGR3X
- Manufacturer:
- Delta Plus
Image representative of range
Subtotal (1 unit)*
€54.10
(exc. VAT)
€66.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.10 |
*price indicative
- RS Stock No.:
- 805-847
- Mfr. Part No.:
- SOONGR3X
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 3XL | |
| Product Type | Jacket | |
| Colour | Black, Dark Grey | |
| Gender | Unisex | |
| Outer Material | Softshell | |
| Lining Material | 100% Recycled Polyester Fibre Filling | |
| Hooded | No | |
| Series | SOON | |
| Resistance Features | Cold Protection, Water Repellent | |
| Number of Outer Pockets | 3 | |
| Number of Inside Pockets | 2 | |
| Standards/Approvals | EN14058 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 3XL | ||
Product Type Jacket | ||
Colour Black, Dark Grey | ||
Gender Unisex | ||
Outer Material Softshell | ||
Lining Material 100% Recycled Polyester Fibre Filling | ||
Hooded No | ||
Series SOON | ||
Resistance Features Cold Protection, Water Repellent | ||
Number of Outer Pockets 3 | ||
Number of Inside Pockets 2 | ||
Standards/Approvals EN14058 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS Hybrid jacket offers exceptional warmth with its quilted body and removable water-repellent softshell sleeves, providing adaptability and protection in cooler environments. Designed for comfort and utility, its perfect for changing weather conditions.
2-in-1 garment adapts to varying temperatures
Quilted body ensures warmth in cold conditions
Removable sleeves enhance freedom of movement
Water-repellent fabric keeps you dry in light rain
Related links
- Delta Plus SOON 2 Black Cold Protection S 1 EA
- Delta Plus SOON 2 Black Cold Protection XL 1 EA
- Delta Plus SOON 2 Black Cold Protection M 1 EA
- Delta Plus SOON 2 Black Cold Protection XXL 1 EA
- Delta Plus SOON 2 Black Cold Protection L 1 EA
- Delta Plus SOON 2 Black Cold Protection 3XL 1 EA
- Delta Plus SOON 2 Black Cold Protection 3XL 1 EA
- Delta Plus SOON 2 Black Cold Protection S 1 EA
