Delta Plus SOON 2 Black, Dark Grey, Cold Protection, Water Repellent Jacket Zipper, XXL 1 EA

Image representative of range

Subtotal (1 unit)*

€54.10

(exc. VAT)

€66.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.10

*price indicative

RS Stock No.:
805-846
Mfr. Part No.:
SOONGRXX
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

XXL

Product Type

Jacket

Colour

Black, Dark Grey

Gender

Unisex

Outer Material

Softshell

Lining Material

100% Recycled Polyester Fibre Filling

Hooded

No

Series

SOON

Standards/Approvals

EN14058

Resistance Features

Cold Protection, Water Repellent

Number of Outer Pockets

3

Closure Type

Zipper

Number of Inside Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS Hybrid jacket is designed to provide warmth and comfort with its quilted body and removable water-repellent softshell sleeves, making it Ideal for varied weather conditions.

Quilted body for enhanced warmth

Removable water-repellent sleeves for versatility

100% recycled wadding, promoting sustainability

Reflective piping enhances visibility at night

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy