Delta Plus LUTON Navy Blue, Cold Resistant, Water Resistant Jacket Zipper, XL 1 EA

Image representative of range

Subtotal (1 unit)*

€65.26

(exc. VAT)

€80.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.26

*price indicative

RS Stock No.:
805-859
Mfr. Part No.:
LUTONBMXG
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Jacket

Size

XL

Colour

Navy Blue

Gender

Unisex

Outer Material

Softshell

Lining Material

100% Recycled Polyester Fibre Filling

Hooded

Yes

Series

LUTON

Standards/Approvals

EN ISO 13688

Resistance Features

Cold Resistant, Water Resistant

Closure Type

Zipper

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS Hybrid jacket featuring a quilted body for enhanced warmth and softshell sleeves that allow for exceptional freedom of movement. This versatile design ensures practicality without compromising on comfort.

Lightweight construction enhances overall comfort during wear

Windproof fabric provides protection against cold conditions

Water-repellent material ensures dryness in light rain

Constructed with 100% recycled wadding for eco-friendly performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy