Delta Plus LUTON Navy Blue, Cold Resistant, Water Resistant Jacket Zipper, XXL 1 EA

Image representative of range

Subtotal (1 unit)*

€65.26

(exc. VAT)

€80.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.26

*price indicative

RS Stock No.:
805-860
Mfr. Part No.:
LUTONBMXX
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Jacket

Size

XXL

Colour

Navy Blue

Gender

Unisex

Outer Material

Softshell

Lining Material

100% Recycled Polyester Fibre Filling

Hooded

Yes

Series

LUTON

Resistance Features

Cold Resistant, Water Resistant

Closure Type

Zipper

Number of Outer Pockets

3

Standards/Approvals

EN ISO 13688

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS Hybrid jacket offers exceptional warmth via its quilted body paired with softshell sleeves, designed for enhanced freedom of movement in chilly conditions.

Lightweight construction ensuring comfort during wear

Windproof fabric provides protection against cold weather

Water-repellent material helps maintain dryness in light rain

Made with 100% recycled wadding for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy