Skytec AS10066 Orange, Chemical Resistant Jacket Strap, XXXL 1 EA

Subtotal (1 unit)*

€306.90

(exc. VAT)

€377.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€306.90

*price indicative

RS Stock No.:
808-637
Mfr. Part No.:
CCCHT/100660/OR6
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Jacket

Size

XXXL

Colour

Orange

Gender

Unisex

Outer Material

EPVC

Hooded

No

Series

AS10066

Resistance Features

Chemical Resistant

Standards/Approvals

EN 14605

Closure Type

Strap

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemical splash bib 'n' brace provides robust protection specifically tailored for the food industry, utilising a 400gm² EPVC fabric that effectively resists animal fats and food oils.

Reinforced front bib for enhanced protection

Elasticated waist enables a close and comfortable fit

Elasticated brace straps allow for easy adjustment

Elasticated ankles ensure a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy