Skytec AS10066 Orange, Chemical Resistant Jacket Strap, L 1 EA
- RS Stock No.:
- 808-640
- Mfr. Part No.:
- CCCHT/100660/OR3
- Manufacturer:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-640
- Mfr. Part No.:
- CCCHT/100660/OR3
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Outer Material | EPVC | |
| Hooded | No | |
| Series | AS10066 | |
| Closure Type | Strap | |
| Standards/Approvals | EN 14605 | |
| Resistance Features | Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Outer Material EPVC | ||
Hooded No | ||
Series AS10066 | ||
Closure Type Strap | ||
Standards/Approvals EN 14605 | ||
Resistance Features Chemical Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash bib 'n' brace is specifically designed for the food industry, offering a reliable barrier against animal fats and food oils through its chemical-resistant fabric.
Reinforced front bib enhances protection during use
Elasticated waist provides a close fit for comfort
Elasticated brace straps ensure easy adjustment
Elasticated ankles create a snug and secure fit
