Engel Workwear 1320 Black, Flame Retardant Jacket Front Zip, M 1 EA
- RS Stock No.:
- 839-670
- Mfr. Part No.:
- 1320-188-20-M
- Manufacturer:
- Engel Workwear
Image representative of range
Subtotal (1 unit)*
€274.50
(exc. VAT)
€337.64
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €274.50 |
*price indicative
- RS Stock No.:
- 839-670
- Mfr. Part No.:
- 1320-188-20-M
- Manufacturer:
- Engel Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | 1320 | |
| Resistance Features | Flame Retardant | |
| Standards/Approvals | CE | |
| Closure Type | Front Zip | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Product Type Jacket | ||
Size M | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester | ||
Hooded No | ||
Series 1320 | ||
Resistance Features Flame Retardant | ||
Standards/Approvals CE | ||
Closure Type Front Zip | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Engel Workwear work jacket with antistatic and flame retardant properties is Ideal for those at risk of exposure to radiant heat, flames, embers, steam, arc flash or dangerous chemicals.
High collar for neck protection
Straps for attaching gas alarm at the front
Concealed zipper and Velcro closure at the front
External pockets with zipper
Related links
- Engel Workwear 1320 Black L 1 EA
- Engel Workwear 1320 Black XL 1 EA
- Engel Workwear 1320 Black 2XL 1 EA
- Engel Workwear 1320 Black S 1 EA
- Engel Workwear 1130-570 1 Black Jacket Front Zip, M 1 EA
- Engel Workwear Long Base Layer, M Black 100% Polyester
- Engel Workwear Full Thermal Long Johns, M Black 100% Polyester
- Engel Workwear 1337-234 1 Dark Blue M 1 EA
