Engel Workwear 1320 Black, Flame Retardant Jacket Front Zip, 2XL 1 EA

Image representative of range

Subtotal (1 unit)*

€274.50

(exc. VAT)

€337.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€274.50

*price indicative

RS Stock No.:
839-673
Mfr. Part No.:
1320-188-20-2XL
Manufacturer:
Engel Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Engel Workwear

Size

2XL

Product Type

Jacket

Colour

Black

Gender

Men

Outer Material

Polyester

Hooded

No

Series

1320

Closure Type

Front Zip

Number of Outer Pockets

2

Resistance Features

Flame Retardant

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
LT
The Engel Workwear work jacket with antistatic and flame retardant properties is Ideal for those at risk of exposure to radiant heat, flames, embers, steam, arc flash or dangerous chemicals.

High collar for neck protection

Straps for attaching gas alarm at the front

Concealed zipper and Velcro closure at the front

External pockets with zipper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy