Engel Workwear 1327-140 1 Black, Grey, Water Repellent Jacket Zipper Closure Front, XL 1 EA

Image representative of range

Subtotal (1 unit)*

€101.00

(exc. VAT)

€124.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.00

*price indicative

RS Stock No.:
839-677
Mfr. Part No.:
1327-140-7920-XL
Manufacturer:
Engel Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Engel Workwear

Size

XL

Product Type

Jacket

Colour

Black, Grey

Gender

Unisex

Outer Material

Elastane, Polyester

Hooded

No

Series

1327-140

Standards/Approvals

OEKO-TEX

Closure Type

Zipper Closure Front

Number of Inside Pockets

1

Number of Outer Pockets

2

Resistance Features

Water Repellent

RoHS Status: Exempt

COO (Country of Origin):
CN
The Engel Workwear softshell jacket is designed to combine functionality and comfort, making it Ideal for an Active workday. The jacket is MADE from a lightweight and stretchable material that provides increased mobility.

Lightweight jacket

Stretchable fabric for increased movement

Soft and wind-protective inner collar for good comfort

Zipper in the front

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy