Engel Workwear 1337-234 1 Dark Blue, Water Repellent Jacket Front Zip, XL 1 EA
- RS Stock No.:
- 839-598
- Mfr. Part No.:
- 1337-234-50270-XL
- Manufacturer:
- Engel Workwear
Image representative of range
Subtotal (1 unit)*
€101.00
(exc. VAT)
€124.23
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.00 |
*price indicative
- RS Stock No.:
- 839-598
- Mfr. Part No.:
- 1337-234-50270-XL
- Manufacturer:
- Engel Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Dark Blue | |
| Gender | Unisex | |
| Outer Material | Elastane, Polyester | |
| Hooded | No | |
| Series | 1337-234 | |
| Standards/Approvals | OEKO-TEX | |
| Resistance Features | Water Repellent | |
| Number of Outer Pockets | 2 | |
| Closure Type | Front Zip | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Product Type Jacket | ||
Size XL | ||
Colour Dark Blue | ||
Gender Unisex | ||
Outer Material Elastane, Polyester | ||
Hooded No | ||
Series 1337-234 | ||
Standards/Approvals OEKO-TEX | ||
Resistance Features Water Repellent | ||
Number of Outer Pockets 2 | ||
Closure Type Front Zip | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Engel Workwear work jacket is designed with a focus on functionality and comfort. It is MADE from a comfortable 4-way stretch material that ensures optimal dexterity, while the Durable Ripstop fabric in contrast colors ensures wear resistance and a modern look.
Made in comfortable 4-way stretch for increased comfort
4-way Ripstop in contrast color
Concealed front zipper with narrow placket closure to avoid scratches
Spacious chest pocket with zipper
Related links
- Engel Workwear 1337-234 1 Dark Blue 2XL 1 EA
- Engel Workwear 1337-234 1 Dark Blue L 1 EA
- Engel Workwear 1337-234 1 Dark Blue M 1 EA
- Engel Workwear 1337-234 1 Dark Blue Water Repellent Jacket Front Zip, S 1 EA
- Engel Workwear 2337-234 Unisex Trousers Dark Blue, Light Blue
- Engel Workwear 1327-140 1 Black Water Repellent Jacket Zipper Closure Front, XL 1 EA
- Engel Workwear 1130-570 1 Black Jacket Front Zip, XL 1 EA
- Engel Workwear 1329 Black XL 1 EA
